Bourns, SRN4030HA, 4030 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 3.1 A Idc Q:13
- RS Stock No.:
- 247-5933
- Mfr. Part No.:
- SRN4030HA-4R7Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,200 unit(s) shipping from 01 February 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $0.455 | $4.55 |
| 50 - 90 | $0.443 | $4.43 |
| 100 - 190 | $0.431 | $4.31 |
| 200 + | $0.419 | $4.19 |
*price indicative
- RS Stock No.:
- 247-5933
- Mfr. Part No.:
- SRN4030HA-4R7Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.1A | |
| Package/Case | 4030 | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRN4030HA | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 31MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.1A | ||
Package/Case 4030 | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Series SRN4030HA | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 31MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 3.1 A Idc Q:13
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 3.4 A Idc Q:13
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 850 mA Idc Q:19
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.3 A Idc Q:14
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 700 mA Idc Q:26
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:17
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 5.5 A Idc Q:15
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.2 A Idc Q:18
