Bourns, SRP1038A, 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 6.25 A Idc
- RS Stock No.:
- 172-9854
- Mfr. Part No.:
- SRP1038A-150M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$443.50
(exc. GST)
$488.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.887 | $443.50 |
| 1000 - 1500 | $0.865 | $432.50 |
| 2000 + | $0.851 | $425.50 |
*price indicative
- RS Stock No.:
- 172-9854
- Mfr. Part No.:
- SRP1038A-150M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 6.25A | |
| Package/Case | 1038 | |
| Length | 11mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 45mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1038A | |
| Inductance Tolerance | ±20 % | |
| Core Material | Carbonyl Powder | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 6.25A | ||
Package/Case 1038 | ||
Length 11mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 45mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SRP1038A | ||
Inductance Tolerance ±20 % | ||
Core Material Carbonyl Powder | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
SRP1038A Series Magnetically Shielded Power Inductors
Related links
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 6.25 A Idc
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 12 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 10 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 3 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 18 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 3.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Carbonyl Powder Core, 6.8 μH 20 % 8.5 A Idc Q:20
