Wurth Elektronik, WE-MCI, 0402 Shielded Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±5 % 300 mA Idc
- RS Stock No.:
- 245-8690
- Distrelec Article No.:
- 304-41-152
- Mfr. Part No.:
- 7847803270
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8690
- Distrelec Article No.:
- 304-41-152
- Mfr. Part No.:
- 7847803270
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.7nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.17Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MCI | |
| Inductance Tolerance | ±5 % | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.7nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.17Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-MCI | ||
Inductance Tolerance ±5 % | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.
Multilayer inductor with ceramic body
Operating temperature range of -55 °C up to +125 °C
Double side polarity marking
Inductive tolerances of 5% with 0.3 nH
Related links
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±5 % 300 mA Idc Q:8
