Wurth Elektronik, WE-MCI, 0402 Shielded Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±5 % 300 mA Idc
- RS Stock No.:
- 245-8689
- Mfr. Part No.:
- 7847803270
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8689
- Mfr. Part No.:
- 7847803270
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.7nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.17Ω | |
| Series | WE-MCI | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 500μm | |
| Depth | 500μm | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 2.7nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 0.17Ω | ||
Series WE-MCI | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 500μm | ||
Depth 500μm | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.
Multilayer inductor with ceramic body
Operating temperature range of -55 °C up to +125 °C
Double side polarity marking
Inductive tolerances of 5% with 0.3 nH
Related links
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±5 % 300 mA Idc Q:8
