Wurth Elektronik, WE-MCI, 0402 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8

Subtotal (1 reel of 10000 units)*

$290.00

(exc. GST)

$320.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +$0.029$290.00

*price indicative

RS Stock No.:
245-8687
Mfr. Part No.:
7847803100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1nH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

0.1Ω

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

WE-MCI

Core Material

Ceramic

Standards/Approvals

JEDEC JS709B, REACH, RoHS, IEC 61249-2-21

Termination Style

Surface Mount

Height

500μm

Depth

500μm

Minimum Quality Factor

8

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.

Multilayer inductor with ceramic body

Operating temperature range of -55 °C up to +125 °C

Double side polarity marking

Inductive tolerances of 5% with 0.3 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy