Wurth Elektronik, WE-MAIA, 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 6 A Idc
- RS Stock No.:
- 245-8665
- Distrelec Article No.:
- 302-54-269
- Mfr. Part No.:
- 78438366022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$3.29
(exc. GST)
$3.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 382 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $3.29 |
| 10 - 49 | $3.24 |
| 50 - 99 | $3.12 |
| 100 - 499 | $2.85 |
| 500 + | $2.52 |
*price indicative
- RS Stock No.:
- 245-8665
- Distrelec Article No.:
- 302-54-269
- Mfr. Part No.:
- 78438366022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 6A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 27.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAIA | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 2.1mm | |
| Termination Style | Surface Mount | |
| Depth | 2.1mm | |
| Maximum Self Resonant Frequency | 31.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 6A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 27.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-MAIA | ||
Maximum Operating Temperature 125°C | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 2.1mm | ||
Termination Style Surface Mount | ||
Depth 2.1mm | ||
Maximum Self Resonant Frequency 31.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 6 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 5 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 % 4.1 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 6.7 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1 μH ±20 % 7.8 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±20 % 8.8 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±30 % 850 mA Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 4.5 A Idc
