Wurth Elektronik, WE-MAIA, 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±20 % 8.8 A Idc
- RS Stock No.:
- 245-8659
- Distrelec Article No.:
- 302-54-266
- Mfr. Part No.:
- 784383660082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8659
- Distrelec Article No.:
- 302-54-266
- Mfr. Part No.:
- 784383660082
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 8.8A | |
| Package/Case | 5020 | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 9.6mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAIA | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 1mm | |
| Height | 2.1mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 53.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820nH | ||
Product Type Power Inductor | ||
Maximum DC Current 8.8A | ||
Package/Case 5020 | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 9.6mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAIA | ||
Core Material Magnetic Iron Alloy | ||
Depth 1mm | ||
Height 2.1mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 53.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.
Magnetic iron alloy allows high rated currents
Compact designed and magnetically shielded
High current capability and handles high transient current spikes
No acoustic noise and no leakage flux noise
Operating temperature range of -40°C up to +125°C
Related links
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±20 % 8.8 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±30 % 1.45 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 6 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 5 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 % 4.1 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 6.7 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1 μH ±20 % 7.8 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 % 19
