Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±2 % 300

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$320.00

(exc. GST)

$360.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +$0.08$320.00

*price indicative

RS Stock No.:
245-8503
Mfr. Part No.:
7447860133G
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

0.55Ω

Series

WE-MK

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Depth

800μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Height

800μm

Core Material

Ceramic

Termination Style

Surface Mount

Inductor Construction

Multilayer

Minimum Quality Factor

12

Moulded

Yes

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links