Abracon, ASPI-8040S Shielded Surface Mount Inductor with a Nickel Zinc Ferrite Core, 220 μH ±30/±20 % 800 mA Idc
- RS Stock No.:
- 240-0960
- Mfr. Part No.:
- ASPI-8040S-221M-T
- Brand:
- Abracon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$499.00
(exc. GST)
$549.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 1,000 unit(s) shipping from 19 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.499 | $499.00 |
| 2000 - 9000 | $0.473 | $473.00 |
| 10000 + | $0.425 | $425.00 |
*price indicative
- RS Stock No.:
- 240-0960
- Mfr. Part No.:
- ASPI-8040S-221M-T
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 800mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.008Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Inductance Tolerance | ±30/±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-8040S | |
| Core Material | Nickel Zinc Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | ISO9001:2008, RoHS/RoHS II | |
| Depth | 4.2mm | |
| Height | 4.2mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 800mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.008Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Inductance Tolerance ±30/±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-8040S | ||
Core Material Nickel Zinc Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals ISO9001:2008, RoHS/RoHS II | ||
Depth 4.2mm | ||
Height 4.2mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Related links
- Abracon 220 μH ±30/±20 % 800 mA Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 33 μH Flat Wire Winding ±20 % 1.45 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 2.2 μH Flat Wire Winding ±30 % 4.9 A Idc
