Abracon, ASPI-7318 Shielded Surface Mount Inductor with a Ferrite Core, 330 nH High Current Shielded Power Inductor 20 A
- RS Stock No.:
- 240-0959
- Mfr. Part No.:
- ASPI-7318-R33M-T
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0959
- Mfr. Part No.:
- ASPI-7318-R33M-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 330nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 3.9mΩ | |
| Series | ASPI-7318 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | ISO9001-2015 Certified, RoHS | |
| Termination Style | Surface Mount | |
| Height | 6.8mm | |
| Depth | 3mm | |
| Moulded | Yes | |
| Inductor Construction | High Current Shielded Power Inductor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 330nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 3.9mΩ | ||
Series ASPI-7318 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals ISO9001-2015 Certified, RoHS | ||
Termination Style Surface Mount | ||
Height 6.8mm | ||
Depth 3mm | ||
Moulded Yes | ||
Inductor Construction High Current Shielded Power Inductor | ||
The Abracon High current shielded power inductor is Suitable for wide range of application such as Notebook/Desktop/Server applications, Low profile, high current power supplies, Battery powered devices and DC/DC converter for Field Programmable.
100%lead (Pb) free
Lowest DCR/uH, in this package size
Frequency range up to 5.0MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Related links
- Abracon 330 nH High Current Shielded Power Inductor 20 A
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 330 nH ±20 % 21 A Idc Q:8
- Abracon 820 nH Flat Wire Winding ±30 % 5.9 A Idc
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
- Murata 1210 Shielded Surface Mount Inductor with a Metal Alloy Core, 330 nH ±20 % 8.5 A Idc
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
