Abracon, ASPI-0630LR Shielded Surface Mount Inductor with a Iron Core, 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- RS Stock No.:
- 240-0921
- Mfr. Part No.:
- ASPI-0630LR-3R3M-T15
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.85
(exc. GST)
$22.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.834 | $20.85 |
| 50 - 75 | $0.818 | $20.45 |
| 100 - 225 | $0.802 | $20.05 |
| 250 - 475 | $0.788 | $19.70 |
| 500 + | $0.774 | $19.35 |
*price indicative
- RS Stock No.:
- 240-0921
- Mfr. Part No.:
- ASPI-0630LR-3R3M-T15
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | Surface Mount | |
| Length | 7.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 28mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | ASPI-0630LR | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Height | 3mm | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case Surface Mount | ||
Length 7.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 28mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series ASPI-0630LR | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Height 3mm | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.
High saturation current
Low loss due to low do resistance
Frequency application up to 3MHz
High reliable SMD package
Suitable for reflow soldering
Related links
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 6 A Idc
- Abracon 6.8 μH Flat Wire Winding ±20 % 4.5 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 15 μH Flat Wire Winding ±20 % 5 A Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 5.5 A Idc
