Abracon, ASPI-4030S Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±30 % 4.9 A Idc
- RS Stock No.:
- 240-0939
- Mfr. Part No.:
- ASPI-4030S-2R2N-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.65
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,950 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.373 | $18.65 | - |
| 100 - 200 | $0.367 | $18.35 | $0.60 |
| 250 - 450 | $0.36 | $18.00 | $3.25 |
| 500 - 950 | $0.354 | $17.70 | $9.50 |
| 1000 + | $0.347 | $17.35 | $26.00 |
*price indicative
- RS Stock No.:
- 240-0939
- Mfr. Part No.:
- ASPI-4030S-2R2N-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 4.9A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.03Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-4030S | |
| Inductance Tolerance | ±30 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 4.9A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 0.03Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-4030S | ||
Inductance Tolerance ±30 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
The Abracon Wire Wound Magnetically Shielded SMD Power Inductor is Suitable for wide range of application such as Partable communication equipment, OA equipment, LCD, DVD, modem, set-top box and DC/DC converters.
Shielded magnetics, low radiation
Large Terminal surface for good PCB bonding
Low DCR, High Energy storage, suitable for large currents
Ideal for a variety of DC-DC converter inductor applications
Related links
- Abracon 2.2 μH Flat Wire Winding ±30 % 4.9 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 820 nH Flat Wire Winding ±30 % 5.9 A Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
