Abracon, ASPI-0630LR Shielded Surface Mount Inductor with a Iron Core, 4.7 μH Flat Wire Winding ±20 % 5.5 A Idc
- RS Stock No.:
- 240-0922
- Mfr. Part No.:
- ASPI-0630LR-4R7M-T15
- Brand:
- Abracon
This image is representative of the product range
Add 7500 more to save $397.50
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$786.00
(exc. GST)
$864.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.524 | $786.00 | - |
| 7500 + | $0.471 | $706.50 | $397.50 |
*price indicative
- RS Stock No.:
- 240-0922
- Mfr. Part No.:
- ASPI-0630LR-4R7M-T15
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.5A | |
| Package/Case | Surface Mount | |
| Length | 7.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 35mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-0630LR | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Core Material | Iron | |
| Height | 3mm | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.5A | ||
Package/Case Surface Mount | ||
Length 7.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 35mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-0630LR | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Core Material Iron | ||
Height 3mm | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
Related links
- Abracon 4.7 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 6 A Idc
- Abracon 6.8 μH Flat Wire Winding ±20 % 4.5 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
- Abracon 15 μH Flat Wire Winding ±20 % 5 A Idc
