Abracon, ASPI-0530LR Shielded Surface Mount Inductor with a Iron Core, 4.7 nH Moulding Type Power Inductor ±20 % 4.5 A
- RS Stock No.:
- 240-0903
- Mfr. Part No.:
- ASPI-0530LR-4R7M-T2
- Brand:
- Abracon
This image is representative of the product range
Add 10000 more to save $520.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,030.00
(exc. GST)
$1,132.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.515 | $1,030.00 | - |
| 10000 + | $0.463 | $926.00 | $520.00 |
*price indicative
- RS Stock No.:
- 240-0903
- Mfr. Part No.:
- ASPI-0530LR-4R7M-T2
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 4.7nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.5A | |
| Package/Case | Surface Mount | |
| Packaging | Tape and Reel | |
| Length | 5.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 65mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | ASPI-0530LR | |
| Termination Style | Suitable for Reflow Soldering | |
| Core Material | Iron | |
| Standards/Approvals | QS 9000, Pb RoHS, ISO 9001 | |
| Depth | 3mm | |
| Height | 3mm | |
| Inductor Construction | Moulding Type Power Inductor | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 4.7nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.5A | ||
Package/Case Surface Mount | ||
Packaging Tape and Reel | ||
Length 5.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 65mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series ASPI-0530LR | ||
Termination Style Suitable for Reflow Soldering | ||
Core Material Iron | ||
Standards/Approvals QS 9000, Pb RoHS, ISO 9001 | ||
Depth 3mm | ||
Height 3mm | ||
Inductor Construction Moulding Type Power Inductor | ||
Moulded Yes | ||
Related links
- Abracon 4.7 nH Moulding Type Power Inductor ±20 % 4.5 A
- Abracon 6.8 nH Surface Mount Chip Power
- Abracon 10 μH Surface Mount Chip Power
- Abracon 2.2 μH Flat Wire Winding ±20 % 1.6 A Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 6.8 μH Flat Wire Winding ±20 % 4.5 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
