Wurth Elektronik, WE-MK, 0805 Shielded Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer ±5 % 300 mA Idc Q:18

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-9578
Mfr. Part No.:
7447880156
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

56nH

Maximum DC Current

300mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Pin Count

2

Maximum DC Resistance

0.75Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

WE-MK

Maximum Operating Temperature

125°C

Height

850μm

Depth

1.25mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS, IEC 61249-2-21

Termination Style

Surface Mount

Core Material

Ceramic

Moulded

Yes

Minimum Quality Factor

18

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth elektronik WE-MK multilayer ceramic SMT inductor has a coil integrated in a multilayer ceramic structure, 56 nH inductance and 300 mA max. rated current. It is used in applications such as high frequency circuits, bluetooth, wireless LAN ,oscillators, laptops, etc.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Very stable inductance over temperature

0.75Ω max. DC resistance

18 Qmin.

Operating temperature ranges between –55°C to +125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy