Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 8.2 A Idc
- RS Stock No.:
- 238-3621
- Mfr. Part No.:
- ETQP4M3R3YFN
- Brand:
- Panasonic
This image is representative of the product range
Add 25 more to save $1.25
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 375 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.578 | $7.89 | - |
| 25 - 45 | $1.528 | $7.64 | $1.25 |
| 50 - 95 | $1.478 | $7.39 | $5.00 |
| 100 - 245 | $1.43 | $7.15 | $14.80 |
| 250 + | $1.386 | $6.93 | $48.00 |
*price indicative
- RS Stock No.:
- 238-3621
- Mfr. Part No.:
- ETQP4M3R3YFN
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8.2A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 17.71mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP4M | |
| Inductance Tolerance | ±20 % | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8.2A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 17.71mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series ETQP4M | ||
Inductance Tolerance ±20 % | ||
Height 4.5mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
