Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 5.2 A Idc
- RS Stock No.:
- 238-3591
- Mfr. Part No.:
- ETQP4M100KFN
- Brand:
- Panasonic
This image is representative of the product range
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$336.00
(exc. GST)
$369.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.672 | $336.00 | - |
| 2500 + | $0.605 | $302.50 | 9% |
*price indicative
- RS Stock No.:
- 238-3591
- Mfr. Part No.:
- ETQP4M100KFN
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 5.2A | |
| Package/Case | Surface Mount | |
| Length | 6.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 44.44mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP4M | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 5.2A | ||
Package/Case Surface Mount | ||
Length 6.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 44.44mΩ | ||
Inductance Tolerance ±20 % | ||
Series ETQP4M | ||
Maximum Operating Temperature 150°C | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
