Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 2.1 A Idc
- RS Stock No.:
- 238-3584
- Mfr. Part No.:
- ETQP3M330KVN
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,170.00
(exc. GST)
$1,288.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.585 | $1,170.00 |
| 10000 + | $0.526 | $1,052.00 |
*price indicative
- RS Stock No.:
- 238-3584
- Mfr. Part No.:
- ETQP3M330KVN
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 226.6mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | ETQP3M | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 2.1A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 226.6mΩ | ||
Maximum Operating Temperature 155°C | ||
Series ETQP3M | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
