Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- RS Stock No.:
- 237-7637
- Distrelec Article No.:
- 304-31-338
- Mfr. Part No.:
- SRP8540A-R33M
- Brand:
- Bourns
This image is representative of the product range
- RS Stock No.:
- 237-7637
- Distrelec Article No.:
- 304-31-338
- Mfr. Part No.:
- SRP8540A-R33M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330nH | |
| Maximum DC Current | 30A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | Cut Tape | |
| Packaging | Reel | |
| Length | 8.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 120mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRP8540A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 3.8mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS, AEC-Q200, Halogen Free | |
| Termination Style | Cut Tape | |
| Depth | 3.8mm | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 90MHz | |
| Moulded | No | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 330nH | ||
Maximum DC Current 30A | ||
Sub Type Shielded Power Inductor | ||
Package/Case Cut Tape | ||
Packaging Reel | ||
Length 8.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 120mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRP8540A | ||
Maximum Operating Temperature 150°C | ||
Diameter 3.8mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS, AEC-Q200, Halogen Free | ||
Termination Style Cut Tape | ||
Depth 3.8mm | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 90MHz | ||
Moulded No | ||
Minimum Quality Factor 10 | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1355794P
- Mfr. Part No. SRN8040TA-4R7M
- RS Stock No. 0337796
- Mfr. Part No. MPL-SE6040-150
- RS Stock No. 1095019
- Mfr. Part No. ACM90V-701-2PL-TL00
- RS Stock No. 2231828
- Mfr. Part No. SRP1265A-1R0M
Related links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 820 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 560 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction












