Abracon, AMSLA, SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 10 nH 20 % 50 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$590.00

(exc. GST)

$650.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.59$590.00-
2000 - 4000$0.572$572.003%
5000 - 9000$0.555$555.005%
10000 +$0.538$538.008%

*price indicative

RS Stock No.:
237-7300
Mfr. Part No.:
AMSLA-1050-100NM-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Power Inductor

Inductance

10nH

Maximum DC Current

50A

Package/Case

SMT

Packaging

2000 pieces per 7 in Reel

Length

10.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.42Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Series

AMSLA

Maximum Operating Temperature

125°C

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

Height

7mm

Depth

1.3mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

2MHz

The Abracon AMSLA 1050 series is molded SMD power inductor with high power density and 100 nH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.

Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy