Bourns, SDR0604, 0604 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH Ferrite Core ±20 % 350 mA Idc Q:20
- RS Stock No.:
- 233-0781
- Mfr. Part No.:
- SDR0604-221KL
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$147.20
(exc. GST)
$162.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | $0.368 | $147.20 |
| 2000 + | $0.332 | $132.80 |
*price indicative
- RS Stock No.:
- 233-0781
- Mfr. Part No.:
- SDR0604-221KL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 350mA | |
| Package/Case | 0604 | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Series | SDR0604 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 4.8mm | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Diameter | 5.8mm | |
| Core Material | Ferrite | |
| Termination Style | Silver/Nickel/Tin | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 350mA | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Series SDR0604 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 4.8mm | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
Diameter 5.8mm | ||
Core Material Ferrite | ||
Termination Style Silver/Nickel/Tin | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
The Bourns SDR0604 series SMD power inductor is made up of ferrite DR core material and enamelled copper wire is used for winding.
Inductance 220 μH
Tolerance ± 10%
Related links
- Bourns 0604 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH Ferrite Core ±20 % 350 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 320 mA Idc Q:26
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 250 mA Idc Q:26
