Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 250 mA Idc Q:26
- RS Stock No.:
- 181-4289
- Mfr. Part No.:
- SDR0604-681KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$44.10
(exc. GST)
$48.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,100 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $0.441 | $44.10 |
*price indicative
- RS Stock No.:
- 181-4289
- Mfr. Part No.:
- SDR0604-681KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 680μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0604 | |
| Length | 5.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.65Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | SDR0604 | |
| Diameter | 5.8mm | |
| Height | 4.8mm | |
| Depth | 5.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 680μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.65Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series SDR0604 | ||
Diameter 5.8mm | ||
Height 4.8mm | ||
Depth 5.8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded No | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 26 | ||
SDR0604 Series Wire Wound Chokes
Related links
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 250 mA Idc Q:26
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 320 mA Idc Q:26
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
