Bourns, CM45, 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Chip Coil ±5 % 30 mA Idc Q:30
- RS Stock No.:
- 233-0760
- Mfr. Part No.:
- CM453232-102JL
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$128.00
(exc. GST)
$141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.256 | $128.00 |
| 2500 + | $0.23 | $115.00 |
*price indicative
- RS Stock No.:
- 233-0760
- Mfr. Part No.:
- CM453232-102JL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 30mA | |
| Package/Case | 1812 | |
| Packaging | Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.18Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | CM45 | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 0.252MHz | |
| Inductor Construction | Chip Coil | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 30mA | ||
Package/Case 1812 | ||
Packaging Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.18Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series CM45 | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 0.252MHz | ||
Inductor Construction Chip Coil | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns CM45 series SMT chip inductors has temperature rise of 20 ˚C. It has ferrite core material and has copper wire coil.
High resistance to heat and humidity
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
Related links
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Chip Coil ±5 % 30 mA Idc Q:30
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 110 mA Idc Q:40
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc Q:50
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
