Abracon, ASPI-0630LR, 0630 Shielded Surface Mount Inductor 22 μH Moulded 20 % 2.5 A Idc
- RS Stock No.:
- 232-7274
- Mfr. Part No.:
- ASPI-0630LR-220M-T15
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.70
(exc. GST)
$23.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.868 | $21.70 |
| 50 - 75 | $0.853 | $21.33 |
| 100 - 225 | $0.839 | $20.98 |
| 250 - 475 | $0.824 | $20.60 |
| 500 + | $0.809 | $20.23 |
*price indicative
- RS Stock No.:
- 232-7274
- Mfr. Part No.:
- ASPI-0630LR-220M-T15
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.5A | |
| Package/Case | 0630 | |
| Packaging | Tape & Reel | |
| Length | 7.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 167mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-0630LR | |
| Inductance Tolerance | 20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 6.65mm | |
| Depth | 3mm | |
| Diameter | 7.2mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.5A | ||
Package/Case 0630 | ||
Packaging Tape & Reel | ||
Length 7.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 167mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-0630LR | ||
Inductance Tolerance 20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 6.65mm | ||
Depth 3mm | ||
Diameter 7.2mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
The Abracon ASPI-4030S series of moulding type power inductor Inductance is 1.5μH.
High Saturation current
Low loss due to low DC resistances
Related links
- Abracon 0630 Shielded Surface Mount Inductor 22 μH Moulded 20 % 2.5 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 6 A Idc
- Abracon 6.8 μH Flat Wire Winding ±20 % 4.5 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 15 μH Flat Wire Winding ±20 % 5 A Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
