Bourns, SRP6530A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 0.22 μH 20 % 50 A Idc Q:20
- RS Stock No.:
- 231-7201
- Distrelec Article No.:
- 304-31-318
- Mfr. Part No.:
- SRP6530A-R22M
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $1.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 740 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.45 | $7.25 | - |
| 50 - 95 | $1.426 | $7.13 | $1.20 |
| 100 - 245 | $1.40 | $7.00 | $5.00 |
| 250 - 495 | $1.376 | $6.88 | $18.50 |
| 500 + | $1.352 | $6.76 | $49.00 |
*price indicative
- RS Stock No.:
- 231-7201
- Distrelec Article No.:
- 304-31-318
- Mfr. Part No.:
- SRP6530A-R22M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 0.22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 50A | |
| Length | 7.1mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP6530A | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 145MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 0.22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 50A | ||
Length 7.1mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 155°C | ||
Series SRP6530A | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 145MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
