Bourns, SRP6530A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 6.8 μH 20 % 9 A Idc Q:20
- RS Stock No.:
- 231-7195
- Distrelec Article No.:
- 304-31-315
- Mfr. Part No.:
- SRP6530A-6R8M
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $1.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 220 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.38 | $6.90 | - |
| 50 - 95 | $1.346 | $6.73 | $1.70 |
| 100 - 245 | $1.312 | $6.56 | $6.80 |
| 250 - 495 | $1.278 | $6.39 | $25.50 |
| 500 + | $1.244 | $6.22 | $68.00 |
*price indicative
- RS Stock No.:
- 231-7195
- Distrelec Article No.:
- 304-31-315
- Mfr. Part No.:
- SRP6530A-6R8M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 9A | |
| Packaging | Reel | |
| Length | 7.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 54mΩ | |
| Inductance Tolerance | 20 % | |
| Series | SRP6530A | |
| Maximum Operating Temperature | 155°C | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Depth | 3mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 9A | ||
Packaging Reel | ||
Length 7.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 54mΩ | ||
Inductance Tolerance 20 % | ||
Series SRP6530A | ||
Maximum Operating Temperature 155°C | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Depth 3mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2317195P
- Mfr. Part No. SRP6530A-6R8M
- RS Stock No. 2317212P
- Mfr. Part No. SRP6530A-R82M
- RS Stock No. 2317212
- Mfr. Part No. SRP6530A-R82M
- RS Stock No. 2317210
- Mfr. Part No. SRP6530A-R68M










