Bourns, SRP6530A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 1 μH 20 % 25 A Idc Q:20
- RS Stock No.:
- 231-7181
- Distrelec Article No.:
- 304-31-310
- Mfr. Part No.:
- SRP6530A-1R0M
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 310 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.38 | $6.90 | - |
| 50 - 95 | $1.358 | $6.79 | 1% |
| 100 - 245 | $1.332 | $6.66 | 3% |
| 250 - 495 | $1.31 | $6.55 | 5% |
| 500 + | $1.288 | $6.44 | 6% |
*price indicative
- RS Stock No.:
- 231-7181
- Distrelec Article No.:
- 304-31-310
- Mfr. Part No.:
- SRP6530A-1R0M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 25A | |
| Packaging | Reel | |
| Length | 7.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 9mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | 20 % | |
| Series | SRP6530A | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Depth | 3mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 58MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 25A | ||
Packaging Reel | ||
Length 7.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 9mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance 20 % | ||
Series SRP6530A | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Depth 3mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 58MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
