Murata Power Solutions, B1047AS, 2929 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.9 A
- RS Stock No.:
- 230-7891
- Mfr. Part No.:
- B1047AS-100M=P3
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 50 more to save $1.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.99
(exc. GST)
$12.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 890 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $1.099 | $10.99 | - |
| 50 - 90 | $1.077 | $10.77 | $1.10 |
| 100 - 490 | $1.059 | $10.59 | $4.00 |
| 500 + | $1.041 | $10.41 | $29.00 |
*price indicative
- RS Stock No.:
- 230-7891
- Mfr. Part No.:
- B1047AS-100M=P3
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.9A | |
| Package/Case | 2929 | |
| Packaging | Embossed Tape | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.05Ω | |
| Inductance Tolerance | ±20 % | |
| Series | B1047AS | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Depth | 5mm | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.9A | ||
Package/Case 2929 | ||
Packaging Embossed Tape | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.05Ω | ||
Inductance Tolerance ±20 % | ||
Series B1047AS | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Depth 5mm | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
RoHS Status: Exempt
Related links
- Murata Power Solutions 2929 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.9 A
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 2.5 A Idc
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 3 A Idc
- Murata 0806 Shielded Wirewound Surface Mount Inductor 10 μH 7.9 A Idc
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH Flat
- Murata Power Solutions 68 μH Leaded Inductor 55 mΩ Rdc, 1900R
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.4 A Idc
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
