Vishay, IHLE4040, 4040 Shielded Surface Mount Inductor 1 μH ±20 % 23.5 A Idc
- RS Stock No.:
- 228-8700
- Mfr. Part No.:
- IHLE4040DDER1R0M5A
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-8700
- Mfr. Part No.:
- IHLE4040DDER1R0M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 23.5A | |
| Package/Case | 4040 | |
| Length | 10.92mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 3.07mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | IHLE4040 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Depth | 4.29mm | |
| Height | 4.29mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 37.2MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 23.5A | ||
Package/Case 4040 | ||
Length 10.92mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 3.07mΩ | ||
Inductance Tolerance ±20 % | ||
Series IHLE4040 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Depth 4.29mm | ||
Height 4.29mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 37.2MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 1.0uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 4040 Shielded Surface Mount Inductor 1 μH ±20 % 23.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 6.8 μH ±20 % 9.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 33 μH ±20 % 3.7 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 5.6 μH ±20 % 9.3 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 22 μH ±20 % 4.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 15 μH ±20 % 5.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 3.3 μH ±20 % 11 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 4.7 μH ±20 % 9.8 A Idc
