Wurth Elektronik, WE-HCM, 5030 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±15 % 27 A Idc
- RS Stock No.:
- 227-8177
- Mfr. Part No.:
- 74435030010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$4,458.00
(exc. GST)
$4,904.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $2.229 | $4,458.00 | - |
| 10000 + | $2.006 | $4,012.00 | 10% |
*price indicative
- RS Stock No.:
- 227-8177
- Mfr. Part No.:
- 74435030010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 27A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.31mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15 % | |
| Series | WE-HCM | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Core Material | Ferrite | |
| Height | 3mm | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 83MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 27A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.31mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15 % | ||
Series WE-HCM | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Core Material Ferrite | ||
Height 3mm | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 83MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 55 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 25 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 30 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 75 nH ±15 % 27 A Idc
- Wurth Elektronik 4035 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±20 % 29 A Idc
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 nH
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
