Wurth Elektronik, WE-HCM, 4030 Shielded Surface Mount Inductor with a Ferrite Core, 75 nH ±15 % 27 A Idc
- RS Stock No.:
- 227-8172
- Distrelec Article No.:
- 304-31-771
- Mfr. Part No.:
- 744340300075
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$15.14
(exc. GST)
$16.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 175 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.028 | $15.14 |
| 50 - 495 | $2.972 | $14.86 |
| 500 - 2495 | $2.916 | $14.58 |
| 2500 - 4995 | $2.86 | $14.30 |
| 5000 + | $2.804 | $14.02 |
*price indicative
- RS Stock No.:
- 227-8172
- Distrelec Article No.:
- 304-31-771
- Mfr. Part No.:
- 744340300075
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 75nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 27A | |
| Package/Case | 4030 | |
| Length | 4.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.27mΩ | |
| Pin Count | 2 | |
| Series | WE-HCM | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±15 % | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 106MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 75nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 27A | ||
Package/Case 4030 | ||
Length 4.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.27mΩ | ||
Pin Count 2 | ||
Series WE-HCM | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±15 % | ||
Core Material Ferrite | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 106MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 75 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 55 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 25 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 30 nH ±15 % 27 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±15 % 27 A Idc
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 75 nH ±2% Wire-Wound 270mA Idc
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 75 nH ±2% Wire-Wound 270mA Idc Q:34
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
