Murata, LQW, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH Ferrite Core ±20 % 800 mA Idc
- RS Stock No.:
- 224-0613
- Mfr. Part No.:
- LQW21FTR82M0HL
- Brand:
- Murata
This image is representative of the product range
Add 100 more to save $3.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 95 | $1.734 | $8.67 | - |
| 100 - 245 | $1.704 | $8.52 | $3.00 |
| 250 - 495 | $1.674 | $8.37 | $15.00 |
| 500 - 995 | $1.644 | $8.22 | $45.00 |
| 1000 + | $1.616 | $8.08 | $118.00 |
*price indicative
- RS Stock No.:
- 224-0613
- Mfr. Part No.:
- LQW21FTR82M0HL
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 820nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 800mA | |
| Package/Case | 0805 | |
| Packaging | Bulk | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.09Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 1.6mm | |
| Depth | 1.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 360MHz | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 820nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 800mA | ||
Package/Case 0805 | ||
Packaging Bulk | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.09Ω | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 1.6mm | ||
Depth 1.2mm | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 360MHz | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Related links
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH Ferrite Core ±20 % 800 mA Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core ±20 % 550 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±0.5 nH 800 mA Idc Q:38
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.056 μH ±5 % 500 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 300 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 20 nH ±2 % 370 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 440 mA Idc Q:40
