Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.3 A Idc
- RS Stock No.:
- 223-7243
- Mfr. Part No.:
- IHLP2020BZER100M01
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.79
(exc. GST)
$10.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 115 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.958 | $9.79 |
| 50 - 95 | $1.894 | $9.47 |
| 100 - 495 | $1.832 | $9.16 |
| 500 - 995 | $1.77 | $8.85 |
| 1000 + | $1.716 | $8.58 |
*price indicative
- RS Stock No.:
- 223-7243
- Mfr. Part No.:
- IHLP2020BZER100M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 2020 | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 199mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2.3A | ||
Package/Case 2020 | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 199mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, JEDEC | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
The Vishay IHLP commercial inductors high saturation It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 10 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.3 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 7.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 4.25 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 7.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.5 A Idc
