Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 4.25 A Idc
- RS Stock No.:
- 173-1370
- Mfr. Part No.:
- IHLP2020CZER5R6M11
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-1370
- Mfr. Part No.:
- IHLP2020CZER5R6M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 5.6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.25A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 70.6mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Depth | 5.18mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC, JEDEC, RoHS | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 5.6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.25A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 70.6mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Core Material Metal Composite | ||
Depth 5.18mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC, JEDEC, RoHS | ||
Height 3mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- IL
IHLP2020CZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2020CZ-11 series high current low profile shielded inductors. The IHLP-2020CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 5.6 μH ±20% Shielded 4.25A
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 7.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 7.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5.5 A Idc
