Wurth Elektronik, WE-MK Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer Ceramic Chip Inductor 5 %
- RS Stock No.:
- 217-7565
- Distrelec Article No.:
- 304-39-970
- Mfr. Part No.:
- 7447860010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$7.20
(exc. GST)
$7.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.072 | $7.20 |
| 1000 - 1900 | $0.07 | $7.00 |
| 2000 + | $0.069 | $6.90 |
*price indicative
- RS Stock No.:
- 217-7565
- Distrelec Article No.:
- 304-39-970
- Mfr. Part No.:
- 7447860010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1nH | |
| Maximum DC Current | 300mA | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -18°C | |
| Maximum DC Resistance | 5mΩ | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 90°C | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Depth | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 10GHz | |
| Inductor Construction | Multilayer Ceramic Chip Inductor | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1nH | ||
Maximum DC Current 300mA | ||
Length 1.6mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -18°C | ||
Maximum DC Resistance 5mΩ | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 90°C | ||
Series WE-MK | ||
Core Material Ceramic | ||
Depth 800μm | ||
Standards/Approvals RoHS, REACH | ||
Height 800μm | ||
Maximum Self Resonant Frequency 10GHz | ||
Inductor Construction Multilayer Ceramic Chip Inductor | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Related links
- Wurth Elektronik 1 nH Multilayer Ceramic Chip Inductor 5 %
- Wurth Elektronik 270 nH Multilayer Ceramic Chip Inductor 5
- Bourns 100 nH Multilayer Ceramic Chip Inductor 5 % 300
- Wurth Elektronik 1 nH Multilayer 5 % 300 mA Idc
- Abracon 47 nH Multilayer Ceramic Chip Inductor
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±2 % 120
- Wurth Elektronik 1 nH Multilayer 5 % 470 mA Idc
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±0.05 %
