Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer 5 % 300 mA Idc
- RS Stock No.:
- 217-7498
- Mfr. Part No.:
- 7447840010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$310.00
(exc. GST)
$340.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.031 | $310.00 |
| 20000 - 90000 | $0.031 | $310.00 |
| 100000 + | $0.028 | $280.00 |
*price indicative
- RS Stock No.:
- 217-7498
- Mfr. Part No.:
- 7447840010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1nH | |
| Maximum DC Current | 300mA | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 100mΩ | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 500μm | |
| Height | 500μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 8GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1nH | ||
Maximum DC Current 300mA | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 100mΩ | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 500μm | ||
Height 500μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 8GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 1 nH Multilayer 5 % 470 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 2 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 3 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
