Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH Multilayer 5 % 150 mA
- RS Stock No.:
- 217-7493
- Mfr. Part No.:
- 7447820122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7493
- Mfr. Part No.:
- 7447820122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Packaging | Tape & Reel | |
| Length | 600μm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1000mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 300μm | |
| Height | 300μm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.8GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Packaging Tape & Reel | ||
Length 600μm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1000mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 300μm | ||
Height 300μm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.8GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
- RS Stock No. 2177627
- Mfr. Part No. 7447860243
Each (On a Tape of 100)
$0.118
- RS Stock No. 2177499
- Mfr. Part No. 7447840010
Each (On a Tape of 100)
$0.045
- RS Stock No. 2177501P
- Mfr. Part No. 7447840012
Each (Supplied on a Reel)
$0.045
- RS Stock No. 2177553P
- Mfr. Part No. 7447840210
Each (Supplied on a Reel)
$0.057
Related links
- Wurth Elektronik 22 nH Multilayer 5 % 150 mA
- Wurth Elektronik 100 nH Multilayer 5 % 150 mA
- Wurth Elektronik 22 nH Multilayer 5 % 300 mA
- Wurth Elektronik 430 nH Multilayer 5 % 150 mA
- Wurth Elektronik 120 nH Multilayer 5 % 150 mA
- Wurth Elektronik 82 nH Multilayer 5 % 150 mA
- Wurth Elektronik 22 nH Multilayer ±5 % 300 mA
- Wurth Elektronik 470 nH Multilayer 5 % 150 mA












