Wurth Elektronik, WE-PD SMT Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 470 μH 20 % 860 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$767.00

(exc. GST)

$843.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$1.534$767.00-
1000 - 1500$1.496$748.002%
2000 +$1.473$736.503%

*price indicative

RS Stock No.:
217-7402
Mfr. Part No.:
7447706471
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

470μH

Maximum DC Current

860mA

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

610mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

150°C

Series

WE-PD SMT

Core Material

Manganese Zinc

Depth

12mm

Termination Style

Surface Mount

Height

6mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Diameter

8mm

Maximum Self Resonant Frequency

2.3MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik WE-PD SMT power inductor has 470μH inductance. The product is use switch mode power supplies from 0.1 W up to 300 W and integrated DC/DC converter. It has operating temperature ranges between -40°C to +125°C.

AEC-Q 200 qualified

Ultra low RDC and RAC

Highest possible saturation current based on ferrite

Suitable for switching frequency up to 10 MHz

Temperature dependent parameter available on Redexpert

Operating temperature -40 °C to +125 °C / +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy