Wurth Elektronik, WE-PD SMT Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 680 μH 20 % 720 mA Idc
- RS Stock No.:
- 217-7407
- Distrelec Article No.:
- 304-32-698
- Mfr. Part No.:
- 7447706681
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.96
(exc. GST)
$9.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 25 January 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 120 | $1.792 | $8.96 | - |
| 125 - 245 | $1.75 | $8.75 | 2% |
| 250 + | $1.724 | $8.62 | 3% |
*price indicative
- RS Stock No.:
- 217-7407
- Distrelec Article No.:
- 304-32-698
- Mfr. Part No.:
- 7447706681
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 720mA | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 860mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD SMT | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B | |
| Diameter | 8mm | |
| Depth | 12mm | |
| Height | 6mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 1.8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 680μH | ||
Maximum DC Current 720mA | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 860mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD SMT | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Manganese Zinc | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B | ||
Diameter 8mm | ||
Depth 12mm | ||
Height 6mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 1.8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 680 μH 20 % 720 mA Idc
- Wurth Elektronik 470 μH 20 % 860 mA Idc
- Wurth Elektronik 22 μH 20 % 3.7 A Idc
- Wurth Elektronik 6.2 μH 20 % 7 A Idc
- Wurth Elektronik 10 μH 20 % 5.8 A Idc
- Wurth Elektronik 3.3 μH 30 % 9.2 A Idc
- Wurth Elektronik 1.5 μH 30 % 11.5 A Idc
- Wurth Elektronik 15 μH 20 % 4.7 A Idc
