Wurth Elektronik, WE-MAPI SMT, 5020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH 20 % 7.8 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$14.16

(exc. GST)

$15.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 245$2.832$14.16
250 - 495$2.764$13.82
500 +$2.72$13.60

*price indicative

Packaging Options:
RS Stock No.:
217-7310
Mfr. Part No.:
74438366010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

7.8A

Package/Case

5020

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

13.1mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

WE-MAPI SMT

Height

2.1mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

5.4mm

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 1μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards/g

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy