Wurth Elektronik, WE-MAPI SMT, 5020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH 20 % 7.8 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,617.00

(exc. GST)

$1,779.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$1.617$1,617.00
2000 - 3000$1.577$1,577.00
4000 +$1.552$1,552.00

*price indicative

RS Stock No.:
217-7309
Mfr. Part No.:
74438366010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

7.8A

Package/Case

5020

Packaging

Tape & Reel

Length

5.4mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

13.1mΩ

Minimum Operating Temperature

-40°C

Series

WE-MAPI SMT

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Depth

5.4mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Height

2.1mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

50MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 1μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards/g

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Each (On a Tape of 5)
$2.832
Each (Supplied on a Reel)
$2.832
Each (On a Tape of 5)
$2.842
Each (Supplied on a Reel)
$2.842

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy