Wurth Elektronik, WE-HCM SMT, 1012 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.15
- RS Stock No.:
- 217-7261
- Mfr. Part No.:
- 74431012015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 64 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $4.05 | - |
| 75 - 149 | $3.95 | 2% |
| 150 + | $3.90 | 3% |
*price indicative
- RS Stock No.:
- 217-7261
- Mfr. Part No.:
- 74431012015
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 37A | |
| Package/Case | 1012 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 0.125mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | 15 % | |
| Series | WE-HCM SMT | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Termination Style | Surface Mount | |
| Core Material | Manganese Zinc Ferrite | |
| Height | 12mm | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 37A | ||
Package/Case 1012 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 0.125mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance 15 % | ||
Series WE-HCM SMT | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Termination Style Surface Mount | ||
Core Material Manganese Zinc Ferrite | ||
Height 12mm | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1012 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.15
- Wurth Elektronik 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 170 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH
