Wurth Elektronik, WE-HCM SMT, 9065 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.22 μH
- RS Stock No.:
- 217-7252
- Mfr. Part No.:
- 744300022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 1000 units)*
$2,603.00
(exc. GST)
$2,863.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.603 | $2,603.00 | - |
| 2000 - 3000 | $2.538 | $2,538.00 | 2% |
| 4000 + | $2.499 | $2,499.00 | 3% |
*price indicative
- RS Stock No.:
- 217-7252
- Mfr. Part No.:
- 744300022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 37A | |
| Package/Case | 9065 | |
| Length | 8.64mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.22mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCM SMT | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Core Material | Manganese Zinc Ferrite | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Depth | 6.35mm | |
| Maximum Self Resonant Frequency | 38MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 37A | ||
Package/Case 9065 | ||
Length 8.64mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.22mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCM SMT | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Core Material Manganese Zinc Ferrite | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Depth 6.35mm | ||
Maximum Self Resonant Frequency 38MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CZ
Related links
- Wurth Elektronik 9065 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.22 μH
- Wurth Elektronik 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 170 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH
