TDK, VLS-EX-H, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.9 A Idc
- RS Stock No.:
- 213-8196
- Mfr. Part No.:
- VLS6045EX-100M-H
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$3.11
(exc. GST)
$3.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 370 | $0.622 | $3.11 |
| 375 - 745 | $0.606 | $3.03 |
| 750 + | $0.60 | $3.00 |
*price indicative
- RS Stock No.:
- 213-8196
- Mfr. Part No.:
- VLS6045EX-100M-H
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 3.9A | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 61mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLS-EX-H | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Depth | 6.3mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 3.9A | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 61mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series VLS-EX-H | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Depth 6.3mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
The TDK VLS-EX-H series Ferrite core Magnetic Shield Wire Wound, 10uH SMD inductor.
Magnetic shield type wound inductor for power circuits.
High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
Compliant with AEC-Q200
Related links
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.9 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.9 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 800 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 7.5 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.8 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 12 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.4 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 5.8 A Idc
