TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±10 % 1.38 A Idc Q:15
- RS Stock No.:
- 212-5959
- Mfr. Part No.:
- B82442T1123K000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-5959
- Mfr. Part No.:
- B82442T1123K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 12μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.38A | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 141mΩ | |
| Series | SIMID | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Height | 5mm | |
| Standards/Approvals | AEC-Q200, RoHS, JEDEC J-STD 020D | |
| Maximum Self Resonant Frequency | 19MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 12μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.38A | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 141mΩ | ||
Series SIMID | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Depth 5mm | ||
Termination Style Solder | ||
Height 5mm | ||
Standards/Approvals AEC-Q200, RoHS, JEDEC J-STD 020D | ||
Maximum Self Resonant Frequency 19MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 12 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.
Temperature range up to +150 °C
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free
- RS Stock No. 2125969P
- Mfr. Part No. B82442T1153K000
Each (Supplied on a Reel)
$1.318
- RS Stock No. 2125952
- Mfr. Part No. B82442T1103K000
Each (On a Tape of 5)
$1.22
- RS Stock No. 2125960P
- Mfr. Part No. B82442T1123K000
Each (Supplied on a Reel)
$1.608
- RS Stock No. 2125984
- Mfr. Part No. B82442T1223K000
Each (On a Tape of 5)
$1.278
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±10 % 1.38 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 700 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±10 % 540 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 880 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 2.71 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 1.68 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 1.95 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 840 mA Idc Q:15









