TDK, NLFV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 140 mA Idc

Subtotal (1 tape of 10 units)*

$3.17

(exc. GST)

$3.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,380 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$0.317$3.17

*price indicative

Packaging Options:
RS Stock No.:
185-8356
Mfr. Part No.:
NLFV32T-150K-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

140mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

360mΩ

Minimum Operating Temperature

-40°C

Series

NLFV-EF

Maximum Operating Temperature

105°C

Inductance Tolerance

±10 %

Core Material

Ferrite

Height

2.2mm

Depth

2.5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2.52MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits

Magnetic shield type containing ferrite powder in the exterior mold resin

Operating temperature range: –40 to +105°C (including self-temperature rise)

Application

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy