TDK, NLFV-EF, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 210 mA Idc
- RS Stock No.:
- 185-8329
- Mfr. Part No.:
- NLFV25T-4R7M-EF
- Brand:
- TDK
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.27
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 490 | $0.327 | $3.27 | - |
| 500 - 990 | $0.32 | $3.20 | 2% |
| 1000 + | $0.315 | $3.15 | 3% |
*price indicative
- RS Stock No.:
- 185-8329
- Mfr. Part No.:
- NLFV25T-4R7M-EF
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 210mA | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 290mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | NLFV-EF | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 1.8mm | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2.52MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 210mA | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 290mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series NLFV-EF | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 1.8mm | ||
Depth 2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2.52MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Related links
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 210 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 280 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 60 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 175 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 50 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 105 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 85 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 315 mA Idc
