TDK, NLFV-EF, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 210 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $12.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$284.00

(exc. GST)

$312.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.142$284.00-
4000 - 6000$0.139$278.00$12.00
8000 +$0.136$272.00$48.00

*price indicative

RS Stock No.:
185-7689
Mfr. Part No.:
NLFV25T-4R7M-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

210mA

Package/Case

1008

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

290mΩ

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Series

NLFV-EF

Depth

2mm

Height

1.8mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2.52MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits

Magnetic shield type containing ferrite powder in the exterior mold resin

Operating temperature range: –40 to +105°C (including self-temperature rise)

Application

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy