EPCOS, CLF6045NI-D, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Shielded 4.8A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-7951
Mfr. Part No.:
B82562N4102N000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 μH

Maximum DC Current

4.8A

Package/Case

6045

Length

6.3mm

Automotive Standard

AEC-Q200

Depth

6mm

Height

4.5mm

Dimensions

6.3 x 6 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

11mΩ

Series

CLF6045NI-D

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

High mechanical robustness
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy