Bourns, CW161009A, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 5.1 nH ±5 % 700 mA Idc Q:18
- RS Stock No.:
- 183-8601
- Mfr. Part No.:
- CW161009A-5N1J
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$17.00
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 700 | $0.17 | $17.00 |
| 800 - 1400 | $0.165 | $16.50 |
| 1500 + | $0.163 | $16.30 |
*price indicative
- RS Stock No.:
- 183-8601
- Mfr. Part No.:
- CW161009A-5N1J
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 5.1nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Length | 1.65mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 150mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | CW161009A | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Surface Mount | |
| Depth | 1.15mm | |
| Height | 900μm | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 5.7GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 5.1nH | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Length 1.65mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 150mΩ | ||
Minimum Operating Temperature -40°C | ||
Series CW161009A | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Termination Style Surface Mount | ||
Depth 1.15mm | ||
Height 900μm | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 5.7GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 18 | ||
- COO (Country of Origin):
- MY
Related links
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 5.1 nH ±5 % 700 mA Idc Q:18
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±5 % 700 mA Idc Q:20
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 11 nH ±5 % 700 mA Idc Q:30
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 3.9 nH ±5 % 700 mA Idc Q:22
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 24 nH ±5 % 700 mA Idc Q:35
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 700 mA Idc Q:35
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 nH ±0.3 nH 700 mA Idc Q:16
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 250 mA Idc Q:25
